345-118-560-212

Heilind Number:EDA345-118-560-212
Manufacturer:EDAC
Manufacturer Number:345-118-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-560-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 118 positions, this connector offers ample room for versatile connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.