345-118-560-288

Heilind Number:EDA345-118-560-288
Manufacturer:EDAC
Manufacturer Number:345-118-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-560-288

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, boasting 118 positions in a compact design. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. Its straight mount orientation and 0.1" pitch facilitate seamless integration, while the 0.2" row spacing allows for efficient PCB layout. With an operating temperature range of -40 to 105°C, it ensures optimal performance in a wide range of applications. Upgrade your connectivity with this essential component.