345-118-560-502

Heilind Number:EDA345-118-560-502
Manufacturer:EDAC
Manufacturer Number:345-118-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-560-502

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it features 118 positions across 2 rows, ensuring efficient data transfer. The green color and UL 94V-0 Thermoplastic Polyester housing not only offer durability but also add a touch of style to your setup. With a pitch of .1 in and row spacing of .2 in, it guarantees precision in alignment. Crafted with high-quality Copper Alloy contacts, it provides reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether for professional or personal use, this Straight-mount connector is a must-have for your electronic projects. Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it features 118 positions across 2 rows, ensuring efficient data transfer. The green color and UL 94V-0 Thermoplastic Polyester housing not only offer durability but also add a touch of style to your setup. With a pitch of .1 in and row spacing of .2 in, it guarantees precision in alignment. Crafted with high-quality Copper Alloy contacts, it provides reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether for professional or personal use, this Straight-mount connector is a must-have for your electronic projects.