345-118-560-503

Heilind Number:EDA345-118-560-503
Manufacturer:EDAC
Manufacturer Number:345-118-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-560-503

Detailed Description

Elevate your PCB connectivity with this premium green Board To Board PCB Connector. Designed with precision and performance in mind, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .1 inches and a spacing of .2 inches, provide reliable and efficient power transmission. With a total of 118 positions, this connector offers ample connectivity options for your PCB setup. Featuring a straight mount orientation, it seamlessly integrates into your system with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your connectors today and experience unparalleled quality and performance.