345-118-560-803

Heilind Number:EDA345-118-560-803
Manufacturer:EDAC
Manufacturer Number:345-118-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-560-803

Detailed Description

Enhance your PCB connections with our premium Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 118 positions across 2 rows, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any setting. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made of high-quality Copper Alloy, promising reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.