345-118-560-804

Heilind Number:EDA345-118-560-804
Manufacturer:EDAC
Manufacturer Number:345-118-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-560-804

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, featuring a seamless straight mount orientation for optimal performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector ensures reliability in any application. Its dual-row design with 118 positions and a pitch of .1 inch allows for efficient data transmission, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environmental conditions. Upgrade your setup with this essential component for seamless and secure board-to-board connections.