345-118-560-807

Heilind Number:EDA345-118-560-807
Manufacturer:EDAC
Manufacturer Number:345-118-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its 2-row configuration with a pitch of .1 inches and row spacing of .2 inches allows for precise positioning on the PCB. Boasting 118 positions, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Upgrade your device's connectivity with this essential component.