345-118-560-812

Heilind Number:EDA345-118-560-812
Manufacturer:EDAC
Manufacturer Number:345-118-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-560-812

Detailed Description

Enhance your electronic connections with this high-performance 118-position PCB connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact pitch of .1 inches and two rows, it efficiently accommodates multiple connections while ensuring optimal signal transmission. Its straight mount orientation and rugged construction make it ideal for a wide range of applications, from industrial machinery to consumer electronics. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your connectivity solutions with this versatile and dependable connector.