345-118-560-878

Heilind Number:EDA345-118-560-878
Manufacturer:EDAC
Manufacturer Number:345-118-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-560-878

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-To-Board PCB Connector. Designed for precision and durability, this connector features 118 positions with a pitch of .1 inch, ensuring seamless data transmission. The housing is constructed with UL 94V-0 Thermoplastic Polyester, providing reliable insulation and protection. Each row, spaced at .2 inch, is meticulously engineered for optimal signal integrity. Crafted with copper alloy contacts, this connector guarantees efficient power delivery with an amperage of 3A. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB assembly with this essential component, a must-have in any technician's toolkit.