345-120-520-201

Heilind Number:EDA345-120-520-201
Manufacturer:EDAC
Manufacturer Number:345-120-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-520-201

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a range of environments. With two rows of Copper Alloy contacts, and a pitch of .1 inches, it offers seamless integration for your electronic components. The 120 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly option for your projects. Upgrade your PCB connectivity with this efficient and durable connector.