345-120-520-212

Heilind Number:EDA345-120-520-212
Manufacturer:EDAC
Manufacturer Number:345-120-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments. The connector features two rows, each with 120 positions for seamless data transmission. Crafted from Copper Alloy, the contacts guarantee efficient power delivery with a low amperage of 3 A. Its compact design, with a pitch of .1 in and row spacing of .2 in, offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.