345-120-520-503

Heilind Number:EDA345-120-520-503
Manufacturer:EDAC
Manufacturer Number:345-120-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a double-row configuration and 120 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether you're working on a new project or upgrading existing systems, this connector is a dependable choice for efficient and stable PCB connections.