345-120-520-512

Heilind Number:EDA345-120-520-512
Manufacturer:EDAC
Manufacturer Number:345-120-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-520-512

Detailed Description

Enhance your printed circuit board (PCB) connections with our premium 120-position board-to-board connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal routing on your PCB. Its straight mount orientation and dual-row configuration make it ideal for various applications, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this green-colored connector, a must-have in your electronic component inventory.