345-120-520-802

Heilind Number:EDA345-120-520-802
Manufacturer:EDAC
Manufacturer Number:345-120-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-520-802

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring efficient power transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh environments. With two rows and 120 positions, it offers ample connectivity options. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your system's connectivity with this high-quality Card Edge Connector.