345-120-520-804

Heilind Number:EDA345-120-520-804
Manufacturer:EDAC
Manufacturer Number:345-120-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-520-804

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, this connector offers reliable performance even in harsh environments. With two rows of 120 positions each, it provides ample connectivity for your circuit boards. The contact material crafted from Copper Alloy ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics manufacturer, this connector is a must-have for your projects. Upgrade to seamless connectivity today.