345-120-520-812

Heilind Number:EDA345-120-520-812
Manufacturer:EDAC
Manufacturer Number:345-120-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of 120 positions each, it offers ample space for secure and efficient connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make it easy to install and use. Upgrade your setup with this essential component for optimal performance.