345-120-521-202

Heilind Number:EDA345-120-521-202
Manufacturer:EDAC
Manufacturer Number:345-120-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-202

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 120 positions, ensuring optimal performance for your PCB applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in your assembly process. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your PCB designs with this essential component.