345-120-521-212

Heilind Number:EDA345-120-521-212
Manufacturer:EDAC
Manufacturer Number:345-120-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-212

Detailed Description

Enhance your PCB connectivity with our 120-position straight board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the dual-row configuration maximizes signal routing options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your electronic designs with this essential component.