345-120-521-502

Heilind Number:EDA345-120-521-502
Manufacturer:EDAC
Manufacturer Number:345-120-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-502

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 120 positions across two rows, it offers seamless integration for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB connectivity with this essential component.