345-120-521-503

Heilind Number:EDA345-120-521-503
Manufacturer:EDAC
Manufacturer Number:345-120-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers exceptional functionality. With an amperage of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 120 positions, it allows for efficient and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications, this connector is a must-have for any electronics enthusiast.