345-120-521-504

Heilind Number:EDA345-120-521-504
Manufacturer:EDAC
Manufacturer Number:345-120-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-504

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows, offering a total of 120 positions for optimal functionality. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is copper alloy, providing excellent conductivity. Perfect for various electronic applications, this green connector is a reliable solution for your connectivity needs.