345-120-521-507

Heilind Number:EDA345-120-521-507
Manufacturer:EDAC
Manufacturer Number:345-120-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-507

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both performance and safety. With two rows, Copper Alloy contact material, and a .1-inch pitch, it offers seamless and reliable connection in any electronic setup. Boasting 120 positions and straight mount orientation, it enables efficient data transfer on your circuit board. Designed for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Trust in this connector to streamline your PCB connectivity needs with precision and ease.