345-120-521-508

Heilind Number:EDA345-120-521-508
Manufacturer:EDAC
Manufacturer Number:345-120-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-508

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors. These versatile components feature a dual-row design with 120 positions, allowing for seamless data transmission between boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.