345-120-521-512

Heilind Number:EDA345-120-521-512
Manufacturer:EDAC
Manufacturer Number:345-120-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of copper alloy contacts providing a total of 120 positions, this connector offers ample opportunities for seamless data transfer. The .1-inch pitch and .2-inch row spacing guarantee precise and stable connections. Designed for straight mount orientation, it is ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Elevate the efficiency of your devices with this essential component.