345-120-521-578

Heilind Number:EDA345-120-521-578
Manufacturer:EDAC
Manufacturer Number:345-120-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-578

Detailed Description

Enhance your electronic connections with this dual-row, 120-position board-to-board PCB connector. Designed for high-performance applications, its durable UL 94V-0 thermoplastic polyester housing ensures reliable operation even in demanding environments. The copper alloy contacts provide efficient connectivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component.