345-120-521-588

Heilind Number:EDA345-120-521-588
Manufacturer:EDAC
Manufacturer Number:345-120-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-588

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable performance. With two rows of Copper Alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers seamless connectivity for up to 120 positions. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in challenging environments. Upgrade your setups with this essential connector, a must-have in any electronic toolkit.