345-120-521-804

Heilind Number:EDA345-120-521-804
Manufacturer:EDAC
Manufacturer Number:345-120-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-804

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring dual rows with a total of 120 positions, it provides ample room for seamless data transmission. The connector is meticulously crafted with a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer while maintaining a compact design. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Whether you're building complex circuitry or upgrading existing systems, this Card Edge Connector guarantees precision and stability in every connection. Elevate your connectivity solutions with this essential component.