345-120-521-812

Heilind Number:EDA345-120-521-812
Manufacturer:EDAC
Manufacturer Number:345-120-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance 120-position board-to-board connector. Designed for efficient data transmission, it features copper alloy contacts for optimal conductivity. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance in diverse environments, with an operating temperature range of -40 to 105 °C. With a 3A amperage and a .1-inch pitch, this connector is ideal for power and signal applications. Its straight mount orientation and two-row configuration offer seamless integration into your PCB layout. Trust in its quality and precision for all your connectivity needs.