345-120-521-878

Heilind Number:EDA345-120-521-878
Manufacturer:EDAC
Manufacturer Number:345-120-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-521-878

Detailed Description

Enhance your PCB connection efficiency with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features a 2-row layout with 120 positions, allowing for seamless and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and protection in any environment, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and secure assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions today with this essential component.