345-120-523-201

Heilind Number:EDA345-120-523-201
Manufacturer:EDAC
Manufacturer Number:345-120-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-523-201

Detailed Description

Enhance your circuit connections with this high-performance Board-to-Board PCB Connector, featuring a reliable design for seamless data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring longevity and optimal conductivity. With two rows of 120 positions in a compact .1-inch pitch, it offers efficient space utilization on your PCB. The straight mount orientation and .2-inch row spacing provide easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for professional projects, this green connector is a must-have for any electronic setup. Elevate your connectivity standards with this essential component.