345-120-523-288

Heilind Number:EDA345-120-523-288
Manufacturer:EDAC
Manufacturer Number:345-120-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-523-288

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 120 positions with two rows for optimal versatility. Crafted with precision and durability in mind, it boasts a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. The green color adds a touch of distinction, while the straight mount orientation facilitates effortless installation. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Joining the ranks of our top-quality connectors, it embodies our commitment to innovation and excellence in every detail. Upgrade your connectivity experience today.