345-120-523-802

Heilind Number:EDA345-120-523-802
Manufacturer:EDAC
Manufacturer Number:345-120-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-523-802

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe power transfer. With a 3A amperage, it guarantees efficient performance, while the Copper Alloy contact material enhances conductivity. Its dual-row configuration with 120 positions and a .1-inch pitch offers versatile connectivity options for your PCBs. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in our connector for seamless and secure board-to-board connections in your electronic devices.