345-120-523-804

Heilind Number:EDA345-120-523-804
Manufacturer:EDAC
Manufacturer Number:345-120-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-523-804

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows of 120 positions each, this connector offers ample connectivity for your PCB setup. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it simplifies installation on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your system's connectivity with this essential component.