345-120-523-808

Heilind Number:EDA345-120-523-808
Manufacturer:EDAC
Manufacturer Number:345-120-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-523-808

Detailed Description

Efficiently connect and power up your devices with this high-performance green Board To Board PCB Connector. Expertly crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures the utmost safety and durability. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless connectivity with 120 positions for optimal functionality. The contact material, made of Copper Alloy, guarantees reliable and stable power transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity game with this essential component.