345-120-523-858

Heilind Number:EDA345-120-523-858
Manufacturer:EDAC
Manufacturer Number:345-120-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-523-858

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, it offers reliable performance in a range of environments. The connector boasts two rows of high-quality Copper Alloy contacts, with 120 positions available for seamless connectivity. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Upgrade your connectivity setup with this essential component.