345-120-525-201

Heilind Number:EDA345-120-525-201
Manufacturer:EDAC
Manufacturer Number:345-120-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-525-201

Detailed Description

Enhance connectivity in your electronic projects with this double-row board-to-board PCB connector. Designed for seamless integration, this connector features 120 positions with a .1-inch pitch, ensuring efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliability in rugged environments. With a straight mount orientation and a contact spacing of .2 inches, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Elevate your PCB connectivity with this high-performance card edge connector.