345-120-525-212

Heilind Number:EDA345-120-525-212
Manufacturer:EDAC
Manufacturer Number:345-120-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-525-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Featuring a sleek design with two rows and 120 positions, this connector ensures seamless data transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and vibrant green color make it easy to install and identify. Upgrade your electronic devices with this reliable Card Edge Connector.