345-120-525-512

Heilind Number:EDA345-120-525-512
Manufacturer:EDAC
Manufacturer Number:345-120-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-525-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers easy installation. With 120 positions spread across two rows, it provides ample connectivity options for efficient circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, guaranteeing exceptional performance and longevity. Trust in its quality and precision for all your connectivity needs.