345-120-525-802

Heilind Number:EDA345-120-525-802
Manufacturer:EDAC
Manufacturer Number:345-120-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, it ensures reliable power delivery at an amperage of 3A. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless data transfer across its 120 positions. Designed for straight mount orientation, it guarantees easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and secure PCB connections. Elevate your electronic projects with this essential component.