345-120-525-807

Heilind Number:EDA345-120-525-807
Manufacturer:EDAC
Manufacturer Number:345-120-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-525-807

Detailed Description

Enhance your PCB connections with this high-quality 120-position Card Edge Connector. Designed for seamless integration, this connector features two rows with a compact .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. Its straight mount orientation offers easy installation on your circuit board. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, making it an essential component for any electronics project.