345-120-540-802

Heilind Number:EDA345-120-540-802
Manufacturer:EDAC
Manufacturer Number:345-120-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power and signal transmission. With 120 positions arranged in 2 rows and a pitch of .1 inches, it offers seamless integration on your board. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your assembly with this essential component for optimal performance and connectivity.