345-120-541-212

Heilind Number:EDA345-120-541-212
Manufacturer:EDAC
Manufacturer Number:345-120-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 120 positions, it offers ample connectivity for your electronic projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of 0.1 inches and row spacing of 0.2 inches, it enables precise and efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation further simplifies installation, while its robust construction guarantees long-lasting performance. Upgrade your PCB connections with this essential component.