345-120-541-288

Heilind Number:EDA345-120-541-288
Manufacturer:EDAC
Manufacturer Number:345-120-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-541-288

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a total of 120 positions, offering ample space for streamlined circuitry. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable performance in various environments. With a contact material of copper alloy, signal transmission is optimized for efficiency. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Upgrade your system with this essential component for seamless and dependable electronic connections.