345-120-541-802

Heilind Number:EDA345-120-541-802
Manufacturer:EDAC
Manufacturer Number:345-120-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance 120-position Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features two rows with a pitch of .1 inch and row spacing of .2 inch, ensuring precise alignment and secure attachment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission with an amperage of 3A. Operating flawlessly in temperature ranges from -40 to 105 °C, it's ideal for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solution today with this essential component.