345-120-541-807

Heilind Number:EDA345-120-541-807
Manufacturer:EDAC
Manufacturer Number:345-120-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-541-807

Detailed Description

Elevate your PCB connectivity with this dual-row green board-to-board connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. With 120 copper alloy contact positions, this connector offers reliable power transfer at an amperage of 3A. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, guaranteeing optimal performance in any environment. Trust in this high-quality connector for seamless and efficient board-to-board connections.