345-120-541-808

Heilind Number:EDA345-120-541-808
Manufacturer:EDAC
Manufacturer Number:345-120-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-541-808

Detailed Description

Enhance connectivity within your electronic devices with our innovative green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points featuring copper alloy construction, it guarantees reliable power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for secure attachment, accommodating 120 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications, meeting the highest industry standards. Trust in this essential component for efficient and durable circuit board connections.