345-120-541-812

Heilind Number:EDA345-120-541-812
Manufacturer:EDAC
Manufacturer Number:345-120-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal signal transmission, it features 120 positions with a pitch of .1 inches, ensuring seamless integration into your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a compact two-row design, this connector offers easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Elevate your electronic projects with this essential component.