345-120-542-201

Heilind Number:EDA345-120-542-201
Manufacturer:EDAC
Manufacturer Number:345-120-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-542-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Engineered for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of high-performance Copper Alloy contacts, each offering a pitch of .1 inches and a row spacing of .2 inches, you can achieve precise and efficient connections. Boasting 120 positions, this connector supports complex PCB layouts with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our top-of-the-line solution for your connectivity needs.