345-120-542-212

Heilind Number:EDA345-120-542-212
Manufacturer:EDAC
Manufacturer Number:345-120-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-542-212

Detailed Description

Enhance connectivity within your devices with our Board To Board PCB Connector. Designed for streamlined integration, this straight-mount connector features two rows and 120 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating temperatures ranging from -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connections with this high-quality, green-colored connector.