345-120-542-808

Heilind Number:EDA345-120-542-808
Manufacturer:EDAC
Manufacturer Number:345-120-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-542-808

Detailed Description

Elevate your electronic connections with our high-performing Board to Board PCB Connector. Designed for seamless integration, this connector features 120 positions spread across two rows, ensuring ample connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contact material, guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand diverse environmental conditions. Whether you're a seasoned engineer or DIY enthusiast, our connector is the perfect solution for your PCB interconnection needs.